Christmas Opening Hours and Delivery Dates here

EATON ZB65-XEZ Free Standing Adaptor ZB65 278474

Order Code:

61-6153

Brand: Eaton MPN: ZB65-XEZ

Discontinued


An individual mounting base for Eaton ZB65 series overload relays. The base can be used in applications where the overload relay cannot be directly mounted onto the contactor.


  • Standards: UL 508; CSA-C22.2 No. 14; IEC/EN 60947-4-1; CE marking
  • Eaton type ZB65-XEZ
Type Mounting base
Number of Poles 3
Contact Current Rating 65A
Contact Voltage Rating 380V

Trustpilot