Christmas Opening Hours and Delivery Dates here
Eaton Y7-248261 Z-LAR32-S load-shedding relay 250VAC 15-32A 1S

Eaton Y7-248261 Z-LAR32-S load-shedding relay 250VAC 15-32A 1S

Order Code:

02-6661

Brand: Eaton MPN: Y7-248261 EAN-13: 4015082482619

Discontinued


The Eaton Z-LAR32-S is a disconnect switch designed for monitoring relay functions with a maximum load of 250 volts. It is a reliable component for ensuring safe electrical disconnection and load discharge, commonly used in industrial control panels. This product is appropriate for applications requiring efficient voltage monitoring and disconnection capabilities.
Type Disconnect switch
Built-in depth 60mm
Connection Screw terminal
Contact Type 1 maker
Degree of protection (IP) IP20
Depth 60mm
Dim (W x D) 17.5 mm x 60 mm
Electrical lifetime (control contacts) 100000 c (contacts)
Just-operate current 15-32A
Max. continuous current 32A
Max. electrical switching cycles 3600 c/h
Max. operating voltage 250V
Max. switching power (control contacts) 7.36VA
Max. switching voltage (control contacts) 250V
Max. time-delayed switch-off 0ms
Mechanical lifetime (control contacts) 0 c (contacts)
Misc Attribute Z-LAR32-S
Mounting Method DIN rail
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Voltage 250 V (max)
Rated current (control contacts) 1A
Rated current Iu 15-32A
Rated Voltage 250V
Switching current (max.) 32A
Voltage type AC
Width 17.5mm
Width in number of modular spacings 1

Trustpilot