Christmas Opening Hours and Delivery Dates here
Eaton TM-1-8291/E/SVB Limit Switch Lockable 10A 690V 1x90° Yellow/Red

Image Representative of Range

Eaton TM-1-8291/E/SVB Limit Switch Lockable 10A 690V 1x90° Yellow/Red

Order Code:

11-7346

Brand: Eaton MPN: 45478 EAN-13: 4015080454786
Qty Unit Price (Inc VAT)
1+ £39.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 10/01/2026

The Eaton TM-1-8291/E/SVB is a lockable limit switch with a capacity of 10 A and 690 V, featuring a 90-degree rotary cam mechanism with yellow and red markings. It is typically used in industrial settings for applications such as changing, reversing, or selecting operations in machinery control systems. The switch ensures precise and reliable control, catering to a wide range of electrical system needs.
Type Limit switch
Number of Positions 2
Colour control element Red
Conditioned rated short-circuit current Iq 0kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 77mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 48 mm x 48 mm
Functions latch
Height 48mm
Interlockable TRUE
IP Rating IP65
Length 48mm
Max. rated operation voltage Ue AC 500V
Max. temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Lockable in 0 position
Misc Attribute 2 TM-1-8291/E/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 2
Number of switches 1
Operation type EPO rotary switch
Power 3kW
Print motif 0/1
Rated operating voltage 500-500V
Rated operation power at AC-23, 400 V 3kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current Iu 10A
Rated short-time withstand current lcw 0kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole TRUE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting FALSE
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 10A
Switching power at 400 V 0kW
Switching Voltage 690V
Thread Size M2.5
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot