Christmas Opening Hours and Delivery Dates here
Eaton T0-2-8900/EA/SVB Limit Switch Lockable 20A 690V Yellow/Red

Image Representative of Range

Eaton T0-2-8900/EA/SVB Limit Switch Lockable 20A 690V Yellow/Red

Order Code:

11-7216

Brand: Eaton MPN: 207400 EAN-13: 4015082074005
Qty Unit Price (Inc VAT)
1+ £50.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
13 available to back orderBack-order availability date - 11/01/2026

The Eaton T0-2-8900/EA/SVB limit switch is a lockable device rated at 20 A and 690 V. Featuring a 1 x 90° rotary cam mechanism, it is suitable for reversing, changeover, and selection applications. Its yellow and red design enhances visibility and control in electrical systems.
Type Limit switch
Number of Positions 4
Colour control element Red
Conditioned rated short-circuit current Iq 6kA
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA) 12
Depth 111mm
Device construction Built-in device fixed built-in technique
Dim (L x W) 65 mm x 65 mm
Functions latch
Height 74mm
Interlockable TRUE
IP Rating IP55
Length 65mm
Max. rated operation voltage Ue AC 690V
Max. temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Lockable in 0 position
Misc Attribute 2 T0-2-8900/EA/SVB
Motor drive integrated FALSE
Motor drive optional FALSE
Mounting Type Recess-mount
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3
Number of switches 1
Operation type EPO rotary switch
Power 6.5kW
Print motif OFF/ON
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 5.5kW
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current at AC-21, 400 V 20A
Rated permanent current at AC-23, 400 V 13.3
Rated permanent current Iu 20A
Rated short-time withstand current lcw 0.32kA
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre TRUE
Suitable for intermediate mounting FALSE
Switch/button features Lockable
Switching angle 1 x 90 °
Switching current (max.) 20A
Switching power at 400 V 5.5kW
Switching Voltage 690V
Thread Size M3.5
Type of control element Door coupling rotary drive
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional FALSE
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot