Christmas Opening Hours and Delivery Dates here
Eaton T0-1-15431/E Limit Switch 20A 690V 2x60° Grey/Black

Image Representative of Range

Eaton T0-1-15431/E Limit Switch 20A 690V 2x60° Grey/Black

Order Code:

11-7184

Brand: Eaton MPN: 19872 EAN-13: 4015080198727
Qty Unit Price (Inc VAT)
1+ £30.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

Eaton's T0-1-15431/E is a limit switch rated for 20 A and 690 V, designed with a rotary cam mechanism. The switch features a colour scheme of grey and black and operates within a range of 2 x 60 degrees. Typical applications include use as a reversing switch, changeover switch, and selection switch in electrical circuits.
Type Limit switch
Number of Positions 1
Complete device in housing FALSE
Connection Screws
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Built-in device
Dim (L x W) 48 mm x 48 mm
Front shield size 48x48 mm
Functions latch
IP Rating IP65
Length 48mm
Max. rated operation voltage Ue AC 690V
Max. temperature +50°C
Min. temperature -25°C
Misc Attribute 1 Control Switch Installation
Misc Attribute 2 T0-1-15431/E
Mounting Type Recess-mount
Number of Switch Positions 3
Operation type Toggle
Power 6.5kW
Print motif Manual/0/Auto
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting FALSE
Suitable for front mounting TRUE
Suitable for intermediate mounting FALSE
Switching angle 2 x 60 °
Switching current (max.) 20A
Switching Voltage 690V
Thread Size M3.5
Type of control element Toggle
Type of switch Reverser
Width 48mm
Width in number of modular spacings 0
With retraction in 0-position FALSE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot