Christmas Opening Hours and Delivery Dates here

Eaton MMX34AA5D6F0-0 3-Phase Frequency Inverter 121402

Order Code:

60-8363

Brand: Eaton MPN: 121402 EAN-13: 4015081192328

Discontinued


The Eaton MMX34AA5D6F0-0 is a 3-Phase Frequency Inverter (Article No. 121402) from the M-Max™ Series that allows a continuously variable speed control of three-phase asynchronous motors. The inverter is specially suited for applications in which ease of handling and cost effectiveness have a high priority.

The characteristics controlled voltage/frequency (U/f) control already allows a wide range of applications even with the default settings: from simple pump and fan drives, standard packaging applications to the operation of multiple motors in horizontal transportation and conveying.

With sensor less vector control, an individual drive can also be used in demanding applications, in which a high torque and concentricity in the lower speed range are vital, such as in the plastics and metal industries, the textile, paper and printing industries or in crane and elevator systems.


  • Compact design through state of the art IGBT modules
  • Integrated radio interference suppression filter (EMC)
  • Keypad with backlit LCD display
  • 6 digital inputs (24V DC) for sink and source-type control
  • 2 relays (1 changeover contact, 1 normally open contact, 230V)
  • 1 transistor output (N/O or N/C, 48V DC)
  • 2 analogue inputs (0 to +10V, 4 to 20mA), selectable and scalable
  • 1 analogue output (0 to +10V), saleable
  • 1 serial interface (RS485, Modbus RTU)
  • Built-in braking transistor with size MMX34…
  • Optional fieldbus connection (CANopen, PROFIBUS-DP, DeviceNet)
  • User-friendly commissioning through fast configuration and application menu
  • Compliance with global standards to CE, UL, c-UL and c-Tick
  • Version: MMX34
  • Phases: Three
  • Operating Voltage: 400V
  • System configuration: 3 AC 380V - 15% … 480V + 10%
  • Rated operational current frequency inverter: 5.6A
  • Rated operational current motor: 5.0A
  • Operating Temperature: -10°C to +50°C
  • Manufacturer's Article No.: Eaton 121402
  • Manufacturer's part: Eaton MMX34AA5D6F0-0

Trustpilot