Christmas Opening Hours and Delivery Dates here
EATON M22-LED-R LED 12-30V Red Flush Mounting 216558

EATON M22-LED-R LED 12-30V Red Flush Mounting 216558

Order Code:

78-4177

Brand: Eaton MPN: M22-LED-R EAN-13: 4015082165581

Discontinued


Flush mounting LED element from EATON for use as part of the RMQ-Titan system of pilot devices.


  • Colour: red
  • Rated voltage range 12 to 30V AC/DC, 50 to 60Hz
  • Front fixing
  • Screw terminals
  • Protected to IP20
  • Manufacturer's part M22-LED-R
Type LED element
Contact Configuration Screw terminals
Current Rating 0.015A
Illumination Colour(s) Red
Illumination Type LED

Trustpilot