Christmas Opening Hours and Delivery Dates here
EATON DILM32-XHI31 Auxiliary Contact Module 4 Pole 106112

EATON DILM32-XHI31 Auxiliary Contact Module 4 Pole 106112

Order Code:

60-7982

Brand: Eaton MPN: DILM32-XHI31

Discontinued


The Eaton 106112 DILM32-XHI31 is a Front Mounted 4-pole Auxiliary Contact Module (for use with DILM7 to DILM32 Contactors) from the DILM Series. The DILM contactor has an Electro-magnetic AC Coil and is able to switch motors up to 170A. The Contactor has performance features such as pickup and holding powers, optimised dimensions and advantages during installation transform the contactor relays to an absolute top product.


  • Contacts: 1 NC, 3 N/O
  • Wide voltage tolerance +10% to -20% nominal
  • Electro-magnetic AC Coil
  • Front mounted
  • Dual box terminals make wiring safer and easier for cables with uneven cross-sections
  • New plug-in technology provides tool-less connection with other contactors and accessories, saving time and reducing wiring errors
  • For use with DILM7, DILM9, DILM12, DILM17, DILM25, DILM32 Contactors and DILA-22, DILA-31 AND DILA-40 Moeller Relays
  • Supplied for Front Mounting
  • Supplied with 4-pole options
  • Manufacturer's part: Eaton DILM32-XHI31 DILM32-XHI31
Type Auxiliary contact block
Number of Poles 4
Contact Current Rating 170A

Trustpilot