Christmas Opening Hours and Delivery Dates here
Eaton DILM12-10(110V50HZ,120V60HZ) Contactor 276827

Eaton DILM12-10(110V50HZ,120V60HZ) Contactor 276827

Order Code:

61-6094

Brand: Eaton MPN: DILM12-10 EAN-13: 4015082768270

Discontinued


A 3-pole contactor from Eaton, with a coil voltage of 110V at 50Hz / 120V at 60Hz and a power rating of 5.5kW.

The contactor has an additional Normally Open contact.


  • Coil voltage 110V at 50Hz / 120V at 60Hz
  • 3P+1N/O contacts
  • 5.5kW power rating
  • Additional N/O contact
  • IEC/EN 60947, VDE 0660, UL, CSA
  • Eaton type DILM12-10(110V50Hz,120V60Hz)
Type Contactor
Number of Poles 3
Contact Current Rating 12A
Contact Voltage Rating 400V
Power Rating 5.5kW

Trustpilot