Christmas Opening Hours and Delivery Dates here
EATON DILER-40-G (24VDC) Contactor 010223

EATON DILER-40-G (24VDC) Contactor 010223

Order Code:

60-7947

Brand: Eaton MPN: DILER-40-G EAN-13: 4015080102236

Discontinued


The Eaton 010223 DILER-40-G is a 4-pole DIN Rail Miniature Contactor Relay with AC Coil from the DILER Series. The modular contactor is rated at 24V DC is small in size, but rugged.

The four-pole device is housed in a package only 45mm wide, but provides up to 10 million operations. The contactor is modular, and can be used to create an 8-pole relay. The base relay and auxiliaries are all rated to 10A (UL/CSA general purpose).


  • Contacts: 4 NO, 0 N/C
  • Miniature, economical relay for worldwide use
  • Eight-pole relays available by adding snap-on auxiliary contact block
  • Positively guided contacts; NO and NC contacts can never be closed simultaneously
  • Share common accessories with Moeller's popular DIL EM contactor line
  • Supplied in 24V DC
  • Manufacturer's part: Eaton DILER-40-G
Type Contactor
Number of Poles 4
Contact Current Rating 10A
Contact Voltage Rating 24V

Trustpilot