Christmas Opening Hours and Delivery Dates here
EATON DILA-XHI01-S Auxiliary Contact Module 1 Pole 115949

EATON DILA-XHI01-S Auxiliary Contact Module 1 Pole 115949

Order Code:

60-7926

Brand: Eaton MPN: DILA-XHI01-S EAN-13: 4015081156894

Discontinued


The Eaton 115949 DILA-XHI01-S is an Auxiliary Contact Module from the DIL A Series. This Single Pole module will complement perfectly the motor contactors in the DIL M7 to DIL MP20 Series. A wide range of control tasks can be flexibly implemented with the DIL A contactor relays and the respective system components.

Each contact block is snapped on the side of the DIL M without tools and has screw type terminals for easy installation.


  • Number of contacts as change-over contact: 0
  • Number of contacts as normally open contact: 0
  • Number of contacts as normally closed contact: 1
  • Rated operation current at AC-15, 230V: 4A
  • Type of electric connection: Screw connection
  • Mounting method: Side mounting
  • For use with DILM7, DILM9, DILM12 DILM15 and DILMP20, DILA
  • Supplied with Contacts N/C
  • Article no DILA-XHI01-S
  • Catalogue No. XTCEXSAB01
  • Manufacturer's Part No. Eaton DILA-XHI01-S
Type Auxiliary contact block
Number of Poles 1
Contact Current Rating 4A
Contact Voltage Rating 15 to 230V

Trustpilot