Eaton DC1-342D2NN-A20CE1 Frequency Inverter 0.75kW 3-Phase 400V

Eaton DC1-342D2NN-A20CE1 Frequency Inverter 0.75kW 3-Phase 400V

Order Code:

02-5849

Brand: Eaton MPN: 185721 EAN-13: 4015081659029

Discontinued


The Eaton Frequency Inverter DC1-342D2NN-A20CE1 is a 0.75 kW unit designed for 3-phase 400 V systems. It is commonly used in industrial and commercial applications to control the speed and torque of electric motors. This frequency converter enhances energy efficiency, making it ideal for HVAC systems, conveyors, and pump applications.
Dim (L x W x H) 184 x 81 x 124 mm
Filter class C3
Filter class/protection level C1, C2, C3
Frequency Range 48 Hz - 62 Hz
Height 124mm
Input Voltage 400V
IP Rating IP20
Length 184mm
Max. frequency 62Hz
Min. frequency 48Hz
Misc Attribute DC1-342D2NN-A20CE1
Network 3-phase
Nominal Current 2.2A
Output rating (max.) 0.75kW
Output Voltage 400V AC
Type Frequency inverter
Width 81mm

You may also like


Trustpilot