Eaton DC1-342D2FN-A20CE1 Frequency inverter 0.75 kW 3-phase 400 V

Eaton DC1-342D2FN-A20CE1 Frequency inverter 0.75 kW 3-phase 400 V

Order Code:

02-5851

Brand: Eaton MPN: 185743 EAN-13: 4015081659210

Discontinued


The Eaton Frequency Inverter DC1-342D2FN-A20CE1 is a robust 0.75 kW, 3-phase, 400 V device ideal for controlling motor speed and torque. It is typically used in commercial and industrial applications requiring precise motor control for efficiency and process optimisation. The inverter is known for its compact design and user-friendly interface, making it suitable for various automation tasks.
Type Frequency inverter
Dim (L x W x H) 124 x 81 x 184 mm
Filter class C3
Filter class/protection level C1, C2, C3
Frequency Range 48 Hz - 62 Hz
Height 184mm
Input Voltage 400V
IP Rating IP20
Length 124mm
Max. frequency 62Hz
Min. frequency 48Hz
Misc Attribute DC1-342D2FN-A20CE1
Network 3-phase
Nominal Current 2.2A
Output rating (max.) 0.75kW
Output Voltage 400V AC
Width 81mm

Trustpilot