Christmas Opening Hours and Delivery Dates here

EATON Bell Transformer TR-G3/18 230-240VAC 272483

Order Code:

60-7392

Brand: Eaton EAN-13: 4015082724832

Discontinued


The Eaton 27248 TR-G3/18 is a DIN Rail Bell Transformer rated at 230 to 240V AC. The transformer is a simple two module unit used for stepping down the standard UK mains voltage to an output of 4, 8 or 12V. The Transformer can be used with most commercially available door bells.


  • Category: Bell transformer
  • Mounting type: DIN rail
  • Operating voltage: 230V
  • Output voltage: 4V AC, 8V AC, 12V AC
  • Max. nominal current: 2A
  • Width: 36 mm
  • Height: 90 mm
  • T: 60 mm
  • Manufacturer's part: Eaton 27248
Operating Voltage 230V
Outputs Relay

Trustpilot