EATON 7092357FUL-0393 X10 Mini Dark Grey Housing 10-60 VAC/DC Sounder Beacon

Order Code:

43-3647

Brand: Eaton Fulleon MPN: 7092357FUL-0393 EAN-13: 5018987240383

Discontinued


A 10 to 60V DC/10 to 30V AC alarm sounder beacon from the X10 range. This mini size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.

Please note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens


  • Housing colour dark grey
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • Requires separately purchased lens
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 122 x 106 x 119mm
Type Sounder beacon
Supply Voltage 10 to 60V
Colour Dark grey
Sound Level 100dB

Accessories


Trustpilot