EATON 7092336FUL-0372 X10 Midi Dark Grey Housing 115/230 VAC Sounder Beacon

Order Code:

43-3626

Brand: Eaton Fulleon MPN: 7092336FUL-0372 EAN-13: 5018987240178

Discontinued


A 115/230V AC alarm sounder beacon from the X10 range. This midi size industrial sounder beacon is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.

Please note: The sounder beacons are supplied as a body only and will require the additional purchase of a lens


  • Housing colour dark grey
  • Dual IP rated
  • 102 Alarm tones
  • Multi mode beacon
  • 4-Stage alarm
  • Requires separately purchased lens
  • Wide operating temperature range
  • Dimensions 151 x 135 x 132mm
Type Sounder beacon
Supply Voltage 115/230V
Colour Dark grey
Sound Level 110dB

Trustpilot