Christmas Opening Hours and Delivery Dates here

EATON 7092307FUL-0343 X10 Maxi Red Housing 10-60 VAC/DC Sounder

Order Code:

43-3597

Brand: Eaton Fulleon MPN: 7092307FUL-0343 EAN-13: 5018987239882

Discontinued


A 10 to 60V DC/10 to 30V AC alarm sounder from the X10 range. This maxi size industrial sounder is tough and durable and is designed to meet the requirements of work within the harshest of environments.

Suitable for new systems, standalone or retrofit installations this sounder has the flexibility, features and performance that make it the ideal solution for industrial signalling solutions.
  • Housing colour red
  • Dual IP rated
  • 102 Alarm tones
  • 4-Stage alarm
  • Wide operating temperature range
  • Dimensions 182 x 165 x 155mm
Type Sounder
Supply Voltage 10 to 60V
Colour Red
Sound Level 120dB

Trustpilot