Christmas Opening Hours and Delivery Dates here
EATON 22DILE Auxiliary Contact Module 4 Pole 010288

EATON 22DILE Auxiliary Contact Module 4 Pole 010288

Order Code:

60-7924

Brand: Eaton MPN: 22DILE

Discontinued


The Eaton 010288 22DILE is a 4-pole Auxiliary Contact Module from the DIL E Series. The DIL E mini contactor relay is particularly compact, economic and a environmentally friendly solution wherever control of small motors or loads is required.

The DIL E device has been approved for worldwide use. It has universal UL and CSA approvals.


  • Weight: 0,040kg
  • Dimensions: 3.60 x 4.50 x 3.20cm
  • Name: 22DIL E
  • Rotation:D
  • Supplied: 4-pole
  • Manufacturer's part: Eaton 22DIL E
Type Auxiliary contact block
Number of Poles 4
Contact Current Rating 4A
Contact Voltage Rating 15 to 230V

Trustpilot