Eaton 216780-1 M22 Light Attachment Green 1pc

Image Representative of Range

Eaton 216780-1 M22 Light Attachment Green 1pc

Order Code:

02-6194

Brand: Eaton MPN: 216780-1 EAN-13: 4064161270463
Qty Unit Price (Ex VAT)
1+ £7.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

The Eaton M22-LH-G is a green light attachment suitable for various signalling applications. Manufactured by Eaton, this component offers reliable performance and easy integration with compatible systems. It is ideal for use in control panels and industrial environments where clear visual indication is necessary.
Type Light attachment
(Ø) 29.7mm
Colour Green
Dimensions (Ø) 29.7 mm
Front panel max. 29. 7mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-G
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot