Eaton 216778-1 M22 Light attachment White 1pc

Image Representative of Range

Eaton 216778-1 M22 Light attachment White 1pc

Order Code:

02-6190

Brand: Eaton MPN: 216778-1 EAN-13: 2050005034515
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

The Eaton M22-LH-W light attachment is a white unit designed for efficient visual signalling in industrial settings. It features robust construction and reliable performance for consistent operation. Typically used in control panels and machinery, it enhances visibility and safety.
Type Light attachment
(Ø) 29.7mm
Colour White
Dimensions (Ø) 29.7 mm
Front panel max. 29. 7mm
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute M22-LH-W
Recess diameter 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot