Eaton 216776 M22 Bulb holder Round 29.7mm Black/White 1pc

Eaton 216776 M22 Bulb holder Round 29.7mm Black/White 1pc

Order Code:

02-6188

Brand: Eaton MPN: 216776 EAN-13: 2050005034508

Discontinued


The Eaton M22-L-X bulb holder is a black and white component with a round 29.7 mm diameter. It is designed to hold a bulb securely in electrical panels or control stations. This part is typically used in industrial or commercial lighting applications.
Type Bulb holder
(Ø) 29.7mm
Dim (Ø) 29.7 mm
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Lens design: Flat
Misc Attribute 2 M22-L-X

Trustpilot