Eaton 207188 T3-3-8401/I2 Floor switch on/off with enclosure 1pc

Image Representative of Range

Eaton 207188 T3-3-8401/I2 Floor switch on/off with enclosure 1pc

Order Code:

02-6035

Brand: Eaton MPN: 207188 EAN-13: 4015082071882
Qty Unit Price (Ex VAT)
1+ £83.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Eaton T3-3-8401/I2 is an on/off selector switch designed for floor mounting with an enclosure, providing robust and reliable control for various industrial applications. Manufactured by Eaton, this switch offers secure and efficient operation suitable for managing electrical circuits in commercial or industrial settings. Typical applications include machinery control and energy distribution systems.
Type On/off selector switch
Number of Poles 3
Power Rating 12kW
IP Rating IP65
Complete device in housing TRUE
Connection Screws
Degree of protection (NEMA), front side 12
Functions latch
Housing Material Plastic
Misc Attribute 1 T3-3-8401/I2
Misc Attribute 2 Plastic
Model Reversing switch
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3
Operation type Toggle
Rated operation current Ie at AC-3, 400 V 23.7A
Rated operation power at AC-3, 400 V 12kW
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
With retraction in 0-position FALSE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot