Eaton 206900 CI-K5 Switch enclosure Plastic 200x280x160 1pc

Image Representative of Range

Eaton 206900 CI-K5 Switch enclosure Plastic 200x280x160 1pc

Order Code:

02-6023

Brand: Eaton MPN: 206900 EAN-13: 4015082069001
Qty Unit Price (Ex VAT)
1+ £69.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton CI-K5-160-M switch enclosure, made of durable plastic, measures 200 x 280 x 160 mm. This robust component is suitable for protecting electrical switches and equipment in various industrial and commercial settings. Ideal for safeguarding sensitive devices, it is designed to withstand various environmental conditions.
Type Switch enclosure
Enclosure Height 280mm
Enclosure Width 200mm
Compatible with (details) NOT-AUS
Depth 160mm
Dim (W x H x D) 200 x 280 x 160 mm
IP Rating IP65
Material Plastic
Misc Attribute 1 CI-K5-160-M
Misc Attribute 2 Assembly

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot