Eaton 192397 EMS2-DOS-T-9-24VDC direct motor starter 3kW 400V 9A

Image Representative of Range

Eaton 192397 EMS2-DOS-T-9-24VDC direct motor starter 3kW 400V 9A

MPN
192397
Brand
Eaton
EAN-13
4015081930944
Order Code
02-5866
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £199.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Eaton direct motor starter, model 192397, is designed for 24 V DC operations with a nominal current of 9 A. It supports motor power up to 3 kW at 400 V and 1.5 kW at 230 V. Typically used in industrial applications, this device ensures smooth motor starting and protection.
Type Direct motor starter
Ambient temperature, upper operating limit 70°C
Connection Spring-loaded connector
Coordination class according to IEC 60947-4-3 Class 1
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Dim (W x H x D) 22.5 x 110.8 x 113.6 mm
External reset possible FALSE
Misc Attribute EMS2-DOS-T-9-24VDC
Motor power at 230 V 1.5kW
Motor power at 400 V 3kW
Nominal Current 9A
Nominal current - rounded value 9A
Nominal Voltage 24V DC
Number of auxiliary contacts as normally closed contact 1
Number of auxiliary contacts as normally open contact 1
Number of command positions 0
Number of indicator lights 0
Overload release current setting 1.5-9A
Power Consumption 12W
Rated conditional short-circuit current, type 1, 480 Y/277 V 0A
Rated conditional short-circuit current, type 1, 600 Y/347 V 0A
Rated conditional short-circuit current, type 2, 230 V 0A
Rated conditional short-circuit current, type 2, 400 V 0A
Rated control supply voltage AC 50 Hz 0-0V
Rated control supply voltage AC 60 Hz 0-0V
Rated control supply voltage DC 24-24V
Rated operation current at AC-3, 400 V 7A
Rated operation current Ie 9A
Rated operation power at AC-3, 230 V, 3-phase 1.5kW
Rated operation power at AC-3, 400 V 3kW
Rated power, 460 V, 60 Hz, 3-phase 0kW
Rated power, 575 V, 60 Hz, 3-phase 0kW
Release class CLASS 10
Suitable for emergency stop FALSE
Suitable for rail mounting TRUE
Supporting protocol for ASI FALSE
Supporting protocol for AS-Interface Safety at Work FALSE
Supporting protocol for CAN FALSE
Supporting protocol for Data-Highway FALSE
Supporting protocol for DeviceNet FALSE
Supporting protocol for DeviceNet Safety FALSE
Supporting protocol for EtherNet/IP FALSE
Supporting protocol for Foundation Fieldbus FALSE
Supporting protocol for INTERBUS FALSE
Supporting protocol for INTERBUS-Safety FALSE
Supporting protocol for LON FALSE
Supporting protocol for Modbus FALSE
Supporting protocol for other bus systems FALSE
Supporting protocol for PROFIBUS FALSE
Supporting protocol for PROFINET CBA FALSE
Supporting protocol for PROFINET IO FALSE
Supporting protocol for PROFIsafe FALSE
Supporting protocol for SafetyBUS p FALSE
Supporting protocol for SERCOS FALSE
Supporting protocol for SUCONET FALSE
Supporting protocol for TCP/IP FALSE
Temperature compensated overload protection TRUE
Type of electrical connection for auxiliary- and control current circuit Spring clamp connection
Type of electrical connection of main circuit Spring clamp connection
Type of motor starter Direct online starter (DOL)
Voltage type for actuating DC
Width 22.5mm
With fuse FALSE
With short-circuit release FALSE
With transformer FALSE

Reviews

Be the first to submit a review

Trustpilot