The Eaton 179662 is a PLC touch panel with built-in control, ideal for automation and control tasks. It combines a user-friendly interface with robust programmable logic controller capabilities. Typically used in industrial settings, it facilitates efficient equipment management and process control.
| Type |
PLC touch panel with built-in control |
| Additional software components, loadable |
TRUE |
| Assembly dimensions |
50.1mm |
| Built-in depth |
50.1mm |
| Certified for UL hazardous location class I |
FALSE |
| Certified for UL hazardous location class II |
FALSE |
| Certified for UL hazardous location class III |
FALSE |
| Certified for UL hazardous location division 1 |
FALSE |
| Certified for UL hazardous location division 2 |
FALSE |
| Certified for UL hazardous location group A (acetylene) |
FALSE |
| Certified for UL hazardous location group B (hydrogen) |
FALSE |
| Certified for UL hazardous location group C (ethylene) |
FALSE |
| Certified for UL hazardous location group D (propane) |
FALSE |
| Certified for UL hazardous location group E (metal dusts) |
FALSE |
| Certified for UL hazardous location group F (carbonaceous dusts) |
FALSE |
| Certified for UL hazardous location group G (non-conductive dusts) |
FALSE |
| Colour display |
TRUE |
| Degree of protection (IP), front side |
IP65 |
| Degree of protection (NEMA), front side |
12 |
| Dimensions |
(W x H) 269 mm x 174 mm |
| Display |
Yes |
| Display Type |
TFT |
| Height |
174mm |
| Height of the front |
174mm |
| IO link master |
FALSE |
| IP Rating |
IP65 |
| Max. ambient temperature |
+50°C |
| Max. operating voltage |
30V DC |
| Memory Size |
512000kB |
| Min. ambient temperature |
0°C |
| Min. operating voltage |
19.2V DC |
| Misc Attribute 1 |
XV-303-10-C00-A00-1C |
| Misc Attribute 2 |
10.1" TFT display |
| Mobile communications standard 3G (UMTS) |
FALSE |
| Number of buttons with LED |
0 |
| Number of colours of the display |
16777216 |
| Number of function buttons, programmable |
0 |
| Number of grey-scales/blue-scales of display |
0 |
| Number of HW-interfaces industrial Ethernet |
2 |
| Number of HW-interfaces other |
1 |
| Number of HW-interfaces parallel |
0 |
| Number of HW-interfaces RS-232 |
1 |
| Number of HW-interfaces RS-422 |
0 |
| Number of HW-interfaces RS-485 |
1 |
| Number of HW-interfaces serial TTY |
0 |
| Number of HW-interfaces USB |
2 |
| Number of HW-interfaces wireless |
0 |
| Number of interfaces PROFINET |
0 |
| Number of online languages |
100 |
| Number of password levels |
200 |
| Number of pixels, horizontal |
1024 |
| Number of pixels, vertical |
600 |
| Number of system buttons |
1 |
| Operating Temperature |
0-50°C |
| Operating Voltage |
19.2 - 30 V DC |
| Power Consumption |
18W |
| Process default value (input) possible |
TRUE |
| Process value representation (output) possible |
TRUE |
| Radio standard Bluetooth |
FALSE |
| Radio standard GPRS |
FALSE |
| Radio standard GSM |
FALSE |
| Radio standard WLAN 802.11 |
FALSE |
| Screen diagonal |
10.1in |
| Suitable for rail mounting |
FALSE |
| Suitable for safety functions |
FALSE |
| Supply voltage AC 50 Hz |
0-0V |
| Supply voltage AC 60 Hz |
0-0V |
| Supply voltage DC |
19.2-30V |
| Supporting protocol for ASI |
FALSE |
| Supporting protocol for AS-Interface Safety at Work |
FALSE |
| Supporting protocol for CAN |
TRUE |
| Supporting protocol for Data-Highway |
FALSE |
| Supporting protocol for DeviceNet |
FALSE |
| Supporting protocol for DeviceNet Safety |
FALSE |
| Supporting protocol for EtherCAT |
TRUE |
| Supporting protocol for EtherNet/IP |
TRUE |
| Supporting protocol for Foundation Fieldbus |
FALSE |
| Supporting protocol for INTERBUS |
FALSE |
| Supporting protocol for INTERBUS-Safety |
FALSE |
| Supporting protocol for KNX |
FALSE |
| Supporting protocol for LON |
FALSE |
| Supporting protocol for Modbus |
TRUE |
| Supporting protocol for other bus systems |
FALSE |
| Supporting protocol for PROFIBUS |
FALSE |
| Supporting protocol for PROFINET CBA |
FALSE |
| Supporting protocol for PROFINET IO |
FALSE |
| Supporting protocol for PROFIsafe |
FALSE |
| Supporting protocol for SafetyBUS p |
FALSE |
| Supporting protocol for SERCOS |
FALSE |
| Supporting protocol for SUCONET |
FALSE |
| Supporting protocol for TCP/IP |
TRUE |
| Touch technology |
Capacitive multitouch |
| Usable project memory/user memory |
512000 kByte |
| Voltage type (supply voltage) |
DC |
| Wall mounting/direct mounting |
FALSE |
| Width |
269mm |
| Width of the front |
269mm |
| With alpha numeric keyboard |
FALSE |
| With message indication |
TRUE |
| With message system (incl. buffer and confirmation) |
TRUE |
| With numeric keyboard |
FALSE |
| With printer output |
TRUE |
| With recipes |
TRUE |
| With SW interfaces |
TRUE |
To use this facility please Sign In.
Sign In