Christmas Opening Hours and Delivery Dates here

Eaton 172944 xComfort logical router for small solutions comfort mode only

Order Code:

02-5784

Brand: Eaton MPN: 172944 EAN-13: 4015081695324
Qty Unit Price (Ex VAT)
1+ £83.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

Eaton's logical router is a component designed for smart home automation systems, providing seamless integration and control of various devices. It features advanced connectivity options, ensuring reliable management and communication within the xComfort network. Typical applications include energy management, lighting control, and enhancing overall home security systems.
Type Logical router
Mounting Flush mount
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Data transfer (Smart Home) Wireless
Degree of protection (IP) IP20
Depth 26.2mm
Dim (W x H x D) 45.3 x 48.6 x 26.2 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 48.6mm
Hub Not required, optional for remote access
IP Rating IP20
Min. depth of built-in installation box 18mm
Mounting Method Flush mounted (plaster)
Nominal Voltage 230V
Number of Phases 1
Other bus systems xComfort
Power supply (LOV) mains-powered
Series Eaton xComfort
Width 45.3mm
Width in number of modular spacings 3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot