Eaton 171230 xComfort smart home controller with LAN and app control

Order Code:

02-5778

Brand: Eaton MPN: 171230 EAN-13: 4015081677191
Qty Unit Price (Ex VAT)
1+ £444.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eaton control unit 171230 is a versatile device designed for efficient home automation. It facilitates control over multiple electronic devices and integrates seamlessly with the xComfort system. Ideal for managing lighting and heating, it enhances energy efficiency and comfort in residential settings.
Type Control unit
Bus system KNX FALSE
Bus system KNX-RF (Radio Frequency) FALSE
Bus system LON FALSE
Bus system Powernet FALSE
Bus system radio frequency TRUE
Data exchange Bidirectional (bi)
Depth 29mm
Dim (W x H x D) 112 x 106 x 29 mm
Energy efficiency rating n.rel.
Frequency 868.3 MHz
Height 106mm
Hub Not required, optional for remote access
Mounting Method Surface mounted (plaster)
Mounting Type Surface-mount
Number of integrated input channels 1
Number of integrated output channels 1
Number of serial interfaces 0
Other bus systems None
Power supply (LOV) mains-powered
Rated Voltage 5V
Series Eaton xComfort
Width 112mm
Width in number of modular spacings 0
With display FALSE
With integrated DCF clock TRUE
With integrated GSM-modem FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot