Christmas Opening Hours and Delivery Dates here
Eaton 106817 LS-02-ZB safety button 400V 6A IP66 durable design

Image Representative of Range

Eaton 106817 LS-02-ZB safety button 400V 6A IP66 durable design

Order Code:

02-5591

Brand: Eaton MPN: 106817 EAN-13: 4015081066308
Qty Unit Price (Inc VAT)
1+ £61.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 available to back orderBack-order availability date - 12/01/2026

The Eaton LS-02-ZB is a robust safety button designed for reliable operation at 400 V and 6 A. Featuring an IP66 rating, it is suitable for use in harsh and industrial environments. This safety button is typically used for emergency power off functions in various commercial and industrial applications.
Type Safety button
Switch Rating 400V
Size/ Dimensions (L x W x H) 33.35 x 30 x 96 mm (Casing)
IP Rating IP66
Alignment of the control element Other
Ambient temperature during operating -25-70°C
Coating housing Other
Connection Screw terminal
Construction type housing Cuboid
Contact Type 2 breakers
Degree of protection (NEMA) Other
Diameter sensor 0mm
Dim. (add. text) Casing
Durability >1.5 x 10 6 cycles
Explosion safety category for dust None
Explosion safety category for gas None
Forced opening TRUE
Height 96mm
Height of sensor 96mm
Housing Material Plastic
Length 33.35mm
Length of sensor 33.35mm
Material Plastic
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute LS-02-ZB
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 0
Number of safety auxiliary contacts 0
Output electronic FALSE
Rated operation current Ie at AC-15, 125 V 6A
Rated operation current Ie at AC-15, 230 V 6A
Rated operation current Ie at AC-15, 24 V 10A
Rated operation current Ie at DC-13, 125 V 0.8A
Rated operation current Ie at DC-13, 230 V 0.3A
Rated operation current Ie at DC-13, 24 V 3A
Suitable for safety functions TRUE
Switching current (max.) 6A
Switching function Slow-action switch
Switching function latching FALSE
Type of control element Other
Type of electric connection Cable entry metrical
Type of interface None
Type of interface for safety communication None
Width 30mm
Width sensor 30mm
With status indication FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot