Christmas Opening Hours and Delivery Dates here
Eaton 032314 RMQ-M1C-ASI Terminal 30x92x46mm 1pc

Image Representative of Range

Eaton 032314 RMQ-M1C-ASI Terminal 30x92x46mm 1pc

Order Code:

02-5443

Brand: Eaton MPN: 032314 EAN-13: 4015080323143
Qty Unit Price (Ex VAT)
1+ £173.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 12/01/2026

The Eaton RMQ-M1C-ASI terminal, measuring 30 x 92 x 46 mm, is designed for efficient electrical connections. This terminal is suitable for industrial applications, ensuring reliable performance. It facilitates integration in control systems and automation equipment.
Type Terminal
Accessory TRUE
Dim (L x W x H) 30 x 92 x 46 mm
Height 46mm
IP Rating IP20
Length 30mm
Max. temperature +55°C
Min. temperature -25°C
Misc Attribute RMQ-M1C-ASI
Spare part FALSE
Type of electrical accessory/spare part Other
Type of mechanical accessory/spare part Other
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot