Easy Maxx 11768 Heavy Duty Shelving 175kg 900x1800x400mm 5 Shelves

Order Code:

08-9717

Brand: easymaxx MPN: 11768 EAN-13: 4067522011033

Discontinued


The easymaxx 11768 heavy duty shelving is a sturdy metal unit with dimensions of 900 x 1800 x 400 mm designed for heavy loads up to 175 kg. It features durable MDF fibreboard shelves suitable for both home and industrial storage. Ideal for organising garages, workshops, and utility spaces.
Type Heavy duty shelving
Dimensions (W x H x D) 900 x 1800 x 400 mm
Load Capacity 875kg
Number of Shelves 5
Depth 400mm
Floor type Fiberboard
Height 1800mm
Load capacity per shelf 175kg
Shelfing type Push-fit
Width 900mm

Trustpilot