Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Earth Braid 0.5mm X 0.20m Length

Earth Braid 0.5mm X 0.20m Length

Order Code:  

03-1942

  Copy to clipboard
Brand: Mettex  Copy to clipboard MPN: 0.5MM  Copy to clipboard
 Report an error

Discontinued

This high grade tinned copper braided earth lead is suitable for a wide range of applications.

Typical markets include defence and aerospace, transportation, switchgear and control equipment, power generation and electrical equipment manufacturers.


  • Supplied in 0.5mm width
  • Material: Electro tin-plated copper
  • Supplied in lengths of 0.20m

Reviews


Be the first to submit a review