Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Timeguard EAPB1 Emergency Push Button

Order Code:  

23-9253

 
Brand: Timeguard  MPN: EAPB1 
 Report an error

Discontinued

Buy Emergency Alarm Button EAPB1 from Timeguard - can replace or be used in conjunction with EAPC1 pull cords (order code 23-9250).


  • Complies with BSEN 60065: 2002
  • Surface mount design with illuminated panic button when pressed
  • IP66 rated for outdoor use
  • Designed to meet requirements of the DDA (Disability Act)
  • Manufacturers part no. Timeguard EAPB1
Type Emergency push button
Application Emergency
Height 85mm
Length 85mm

Reviews


Be the first to submit a review