Christmas Opening Hours and Delivery Dates here

EAO 82-6151.1134.B002 Series 82 Illuminated Pushbutton Momy 22mm Green 24V Plug

Order Code:

53-0909

Brand: EAO MPN: 82-6151.1134.B002

Discontinued


The EAO Series 82 features a green illuminated stainless steel, momentary 22mm flush push button with standby symbol. This push button is IP65|IP67 rated and has an operating voltage of 24V AC/DC.

With Series 82, EAO offers the ideal pushbutton for vandal-resistant, stylish HMI controls used in harsh industrial environments, public areas and access control.

With their robust stainless steel, brass or anodised aluminium housings, these innovatively designed switches are protected according to IK10 impact resistance and IP65/IP67 sealing requirements, which makes them ideally suited for exposed public use and industrial applications.


  • Switching Action: Momentary
  • Function: Illuminated Push Button
  • Switching Current: 3A
  • Switching Voltage: 240V AC/DC
  • Operating Voltage: 24V AC/DC
  • Contacts: 1 C
  • Contact Material: Silver
  • Housing Material: Stainless Steel
  • Housing Colour: Silver
  • Button Material: Stainless Steel
  • Button Colour: Silver with Green Illumination
  • Button Diameter: Ø 25 mm
  • Mounting cut-out: Ø 22.3 mm
  • Front IP protection: IP65|IP67
  • Weight 0.018 kg
Type Push-button
Contact Configuration Momentary
Illumination Green
Illumination Type LED

Trustpilot