Christmas Opening Hours and Delivery Dates here

DYMO 18491 Rhino Flexible Nylon Tape 19mm x 3.5m Black on Yellow

Order Code:

64-1816

Brand: DYMO MPN: 18491 EAN-13: 7100701184917
  • Country of Origin:
  • View All

Discontinued


This flexible nylon label tape from DYMO has been specifically designed for labelling wires, cables and rounded surfaces. It has excellent adhesion to flat and curved surfaces, even textured or powdered surfaces, and is resistant to heat and UV.


  • 19mm width
  • Black lettering on yellow background
  • Tape length 5.5m
  • DYMO type S0718090 / 18491

Not suitable where the label may come into contact with water, oils or solvents (consider DYMO Vinyl or Polyester).
Type Label printer tape
Colour Black on yellow
Adhesive Permanent
Size 19mm

Trustpilot