Duracell LED 6W Frosted GLS Dimmable Bulb BC Cap

Order Code:

55-2780

Brand: Duracell MPN: DURGLS-S6895

Discontinued


The Duracell LED 6W Frosted GLS Dimmable Bulb BC Cap represents the latest in light technology – not only does it come on instantly at full brightness and shine brighter than the old type of LED energy saver, but it also has an 85% less energy usage than a standard bulb, plus an average 25,000 hour lifespan.

This well designed bulb also retains the classic shape and size of an A-shape bulb, and features an BC (B22) bayonet cap fitting (22mm diameter bayonet). With a 6W output, it manages the performance of a 33W bulb, while its design allows a 160° beam angle that radiates a 3000K warm white colour through frosted glass, making it suitable for a wide range of applications such as table lamps, decorative wall lamps and fittings.


  • Long life
  • Energy saving - only 6W power consumption
  • Fully dimmable
  • Compatible with most dimmers
  • CE safety approved and RoHS compliant
  • Type Bulb
    Dimmable Yes

    You may also like


    Trustpilot