Christmas Opening Hours and Delivery Dates here

Durable 802619 Marking Strip 1m x 20mm 25 Pcs Sturdy Design

Order Code:

08-9570

Brand: Durable MPN: 802619 EAN-13: 4005546989952
Qty Unit Price (Inc VAT)
1+ £55.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 02/02/2026

The marking strip by Durable measures 1 m x 20 mm and comes in a pack of 25 pieces. It is a self-adhesive label ideal for use as a scanner rail or price plate strip on shelves and cabinets. The product is designed for easy installation and organisation in retail settings.
Type Marking strip
Dimensions (L x W) 1 m x 20 mm
Length 1m
Width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot