Easter Opening Hours and Delivery Dates here

Durable 172404 Pallet Labels 145x75mm 50Pieces for Efficiency and Clarity

Order Code:

08-9507

Brand: Durable MPN: 172404 EAN-13: 4005546997094
  • Country of Origin: Poland
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £98.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Durable 172404 features a pallet label measuring 145 mm x 75 mm, available in a pack of 50 pieces. This durable label is ideal for pallet identification and storage labelling, ensuring efficient logistics management. Frequently used in warehouses, it provides a reliable solution for container identification and easy tracking of goods.
Type Pallet label
Colour Yellow
Dimensions (L x W x H) 0.8 cm x 145 mm x 75 mm
Height 75mm
Length 0.8cm
Width 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot