Dunlop 2114-46-marine Flying Wing Shoe EU 46, Water-Proof, Anti-Slip, HRO

Standard range
Order Code:

08-9458

Brand: Dunlop MPN: 2114-46-marine EAN-13: 8435576202664
Qty Unit Price (Ex VAT)
1+ £69.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Dunlop Flying Wing 2114-46-marine is a low-cut safety footwear piece in EU shoe size 46. This marine-coloured shoe offers reliable protection and comfort for workplace use. It is suitable for work environments where durable and secure footwear is essential.
Type Low-cut shoe
EN standard EN ISO 20347:2012 OB E CI SRA
Factory colour Marine
Lacing type Shoe laces
Material Leather
Material (details) Leather with microfiber
Shoe size (EU) 46
Shoe width 10.5
Sole material EVA + rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot