Dunlop 2114-44-grün Low-cut Shoe Water-Repellent Suede EU Size 44

Extended range
Order Code:

08-9452

Brand: Dunlop MPN: 2114-44-grün EAN-13: 8435576203975
Qty Unit Price (Ex VAT)
1+ £81.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Dunlop Flying Wing 2114-44-grün is a low-cut safety shoe in green, suitable for size EU 44. It is designed as workplace footwear providing protection and comfort for various work environments. Ideal for both safety and work applications, it ensures reliable performance in industrial settings.
Type Low-cut shoe
EN standard EN ISO 20347:2012 OB E CI SRA
Factory colour Green
Lacing type Shoe laces
Material Leather
Material (details) Suede with microfiber, white: Smooth leather
Shoe size (EU) 44
Shoe width 10.5
Sole material EVA + rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot