Dunlop 2114-42-marine Low-cut Shoe, Leather, Anti-slip, Water Protection

Extended range
Order Code:

08-9447

Brand: Dunlop MPN: 2114-42-marine EAN-13: 8435576202626
Qty Unit Price (Ex VAT)
1+ £81.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Dunlop Flying Wing 2114-42-marine is a low-cut shoe designed for safety and workplace environments. This footwear, sized EU 42, is ideal for those who need reliable protection in marine settings. It combines durability with comfort, making it suitable for various work applications.
Type Low-cut shoe
EN standard EN ISO 20347:2012 OB E CI SRA
Factory colour Marine
Lacing type Shoe laces
Material Leather
Material (details) Leather with microfiber
Shoe size (EU) 42
Shoe width 10.5
Sole material EVA + rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot