Christmas Opening Hours and Delivery Dates here

Dunlop 2107-37-blau Lady Arrow Protective Footwear S3, EU 37, Blue, Metal-free

Order Code:

08-9443

Brand: Dunlop MPN: 2107-37-blau EAN-13: 8435576201131
  • Country of Origin: Spain
  • View All

Discontinued


The Dunlop Lady Arrow 2107-37-blau is blue protective safety footwear, size 37. It features S3 protection, ideal for workplace environments requiring robust safety boots. Designed for durability, this footwear is suitable for various work settings.
Type Protective footwear
Colour Blue
Size EU 36
EN Standard PPE Category II.
Material Suede with microfiber
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 10.5

Trustpilot