Christmas Opening Hours and Delivery Dates here

Duck Tape® 283173 47mm x 4.5m Glitter Gold

Order Code:

84-5261

Brand: DuckTape MPN: 283173 EAN-13: 0075353352076
  • Country of Origin:
  • View All

Discontinued


This gold tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Glitter Gold
  • Width: 47mm
  • Length: 4.5m
  • Manufacturer's part 283173
Type Glitter tape
Width 47mm
Length 4.5m
Colour Gold

Trustpilot