Christmas Opening Hours and Delivery Dates here

Duck Tape® 152336 48mm x 9.1m Daisy Daisy

Order Code:

84-5119

Brand: DuckTape MPN: 152336
  • Country of Origin:
  • View All

Discontinued


This daisy daisy tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Daisy Daisy
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 152336
Type Decorative tape
Width 48mm
Length 9.1m
Colour Daisy daisy

Trustpilot