Christmas Opening Hours and Delivery Dates here

Duck Tape® 104387 48mm x 9.1m Sage & Thyme

Order Code:

84-5111

Brand: DuckTape MPN: 104387 EAN-13: 0075353482025
  • Country of Origin:
  • View All

Discontinued


This sage and thyme tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Sage & Thyme
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 104387
Type Decorative tape
Width 48mm
Length 9.1m
Colour Sage & thyme

Trustpilot