Christmas Opening Hours and Delivery Dates here

Duck Tape® 104376 48mm x 9.1m Paint Paws

Order Code:

84-5091

Brand: DuckTape MPN: 104376 EAN-13: 0075353481929
  • Country of Origin:
  • View All

Discontinued


This paint paws tape from Duck Tape® is an eyecatching, decorative tape with numerous uses, including crafting and wrapping. From a child's project to the adult hobbyist, this tape offers the same quality as "Original Duck Tape®", providing high performance strength and adhesion. Additionally waterproof (though not suitable for total immersion in water), the tape is easy to use and can be cut with scissors or torn by hand.


  • Easy to use, versatile tape with many uses!
  • Waterproof
  • Colour/pattern: Paint Paws
  • Width: 48mm.
  • Length: 9.1m
  • Manufacturer's part 104376
Type Decorative tape
Width 48mm
Length 9.1m
Colour Paint paws

Trustpilot