Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Kingston DTIG4/32GB DataTraveler G4 USB Flash Drive - 32 GB - Red

Order Code:  

19-9244

 
Brand: Kingston  MPN: DTIG4/32GB  EAN-13: 0740617220469
 Report an error

Discontinued

A 32GB Kingston DataTraveler® Generation 4 (DTIG4) Flash Drive, featuring USB 3.0 connectivity for quick and easy transfer of your music, videos, photos, datafiles and more. Its practical size makes it ideal for everyday use at work, home, school, college, university, or wherever you need to take your data. The drive is backwards compatible with USB 2.0 and is backed by Kingston's five-year warranty, free technical support and legendary reliability.


  • Colour-coded by capacity: 32GB: Red
  • Large, colourful loop easily attaches to key rings, etc.
  • Practical end cap protects the USB plug and your data
  • Compliant with USB 3.0 specifications and backwards compatible with USB 2.0
  • Dimensions 55mm x 21mm x 10.1mm
Classification USB 3.0
Connector(s) USB
Drive Type Flash
Memory Capacity 32GB

Reviews


Be the first to submit a review