Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - White

Order Code:  

25-0502

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26153D01JA  Copy to clipboard EAN-13: 8710364074884
  • Country of Origin:
 Report an error

Discontinued

Cotton White PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

White is clean and bright and great for models that evoke elegance and simplicity. White is the colour of purity, perfection, innocence and wholeness.


  • White PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF01-01
Material PLA
Diameter 1.75mm
Reel Weight 0.5kg
Colour White
Type Filament

Reviews


Be the first to submit a review