Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Silver

Order Code:  

25-0510

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26153D50JA  Copy to clipboard EAN-13: 8710364074952
  • Country of Origin:
 Report an error

Discontinued

Silver Spoon PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Silver is sophisticated, high-tech, and modern. It gives your objects a shiny, metallic feel that makes your objects look amazing. Almost any 3D object looks great when built in Silver.


  • Silver PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF50-01
Material PLA
Diameter 1.75mm
Reel Weight 0.5kg
Colour Silver
Type Filament

Reviews


Be the first to submit a review