Christmas Opening Hours and Delivery Dates here

Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Orange

Order Code:

25-0508

Brand: Dremel MPN: 26153D04JA EAN-13: 8710364074914
  • Country of Origin:
  • View All

Discontinued


Electric Orange PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Orange is an energetic colour that is playful, lively, and bright. Orange is the colour of sunsets, fire, fish and citrus fruits. Orange is symbolic of autumn and Halloween. Because of its distinct colour, it's also the colour of safety and is used in hunting and construction zones to signal caution.


  • Orange PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF04-01
Colour Orange
Material PLA
Type Filament
Diameter 1.75mm
Reel Weight 0.5kg

Trustpilot