Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Dremel 3D PLA Filament 1.75mm x 190m 0.5kg - Green

Order Code:  

25-0514

  Copy to clipboard
Brand: Dremel  Copy to clipboard MPN: 26153D07JA  Copy to clipboard EAN-13: 8710364074945
  • Country of Origin:
 Report an error

Discontinued

Grass Green PLA Filament for the Dremel 3D Idea Builder 3D Printer, 25-0500.

Green is bright and refreshing. Green is the colour of shrubbery, grass, and vegetables. Green is great for jewels - try printing a necklace, bangle, or geometric earrings.


  • Green PLA filament
  • Diameter 1.75mm
  • Length 162m
  • Supplied on a 500g reel
  • Model No. DF07-01
Material PLA
Diameter 1.75mm
Reel Weight 0.5kg
Colour Green
Type Filament

Reviews


Be the first to submit a review